
Rectangular through-beam photoelectric sensor with a 150mm sensing distance. Features an NPN open collector output capable of 50mA, operating within a 12-24V DC supply range. Designed for screw mounting and cable termination, this sensor offers a 500µs response time and IP67 environmental rating. Operating temperature range is -25°C to 55°C.
Panasonic EX-11B technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Output Type | NPN |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | No |
| Sensing Distance | 150mm |
| Series | EX-10 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EX-11B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
