
1.5A positive fixed output linear voltage regulator with 2.5V nominal output voltage. Features a 1.3V dropout voltage and a maximum input voltage of 27V. This surface mount component is housed in a TO-263 package, operating from 0°C to 125°C. It offers a minimum output current limit of 1.5A and a quiescent current of 10mA.
Sign in to ask questions about the Texas Instruments LM1086CS-2.5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1086CS-2.5/NOPB technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1.5kA |
| Dropout Voltage | 1.3V |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 27V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1086CS-2.5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
