
The LM5119PSQX/NOPB is a dual DC/DC controller from Texas Instruments, operating from a 65V supply voltage with a maximum output current of 3.3A. It features a maximum frequency of 530kHz and a quiescent current of 6mA. The device is designed for surface mount applications and has a maximum operating temperature of 125°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM5119PSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5119PSQX/NOPB technical specifications.
| Duty Cycle | 95% |
| Fall Time | 5ns |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Frequency | 530kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 65V |
| Output Current | 3.3A |
| Output Voltage | 800mV |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5119 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5119PSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
