Hellermanntyton ETSB210SL technical specifications.
| Type | Electrical Tape |
| Color | Black |
| Body Material | Polyvinyl Chloride |
| Min Operating Temperature | -26°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Hellermanntyton ETSB210SL to view detailed technical specifications.
No datasheet is available for this part.