The ATS-07E-169-C1-R0 is a passive aluminum heat sink with a straight fin style and blue anodized finish. It has a product length and depth of 30mm, and a height of 10mm. The heat sink is attached via push pin and is designed for screw mount applications.
Advanced Thermal Solutions ATS-07E-169-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 30mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-07E-169-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.