Inductor Peaking Coil Wirewound 680nH 20% 25.2MHz 45Q-Factor 1.03A 150mOhm DCR RDL T/R
Panasonic ELEACR68MA technical specifications.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.03A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 190MHz |
| Lead Style | Radial |
| Product Length | 10.5mm |
| Product Diameter | 5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ELEACR68MA to view detailed technical specifications.
No datasheet is available for this part.