
The Amphenol D38999/24FF18PN-LC is a shielded circular connector with 18 contacts, suitable for use in high-temperature environments up to 200°C. It features a body and shell made of aluminium with electroless nickel plating, and gold-plated copper alloy contacts. The connector is rated for use in environments resistant to various conditions and is compliant with the MIL-DTL-38999 military standard. It is available in bulk packaging and is not Reach SVHC compliant, but is RoHS compliant.
Amphenol D38999/24FF18PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FF18PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.