The ELG-200-48DA is a constant current/constant voltage power supply from Mean Well. It operates within an input voltage range of 100VAC to 305VAC or 142VDC to 431VDC, with a single output voltage range of 24 to 48V. The supply can deliver a maximum output current of 4160mA and a maximum output power of 199.68W. It features a high efficiency of 93% and a power factor correction of 0.97. The ELG-200-48DA is also equipped with DALI dimming and an IP67 rating, making it suitable for harsh environments. It has a minimum operating temperature of -40°C and a maximum operating temperature of 90°C.
Mean Well ELG-200-48DA technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 100VAC to 305VAC|142VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 48VDC |
| Maximum Output Current | 4160mA |
| Maximum Output Power | 199.68W |
| Input/Output Type | AC/DC |
| Efficiency | 93(Typ)% |
| Dimming | DALI |
| Power Factor Correction | 0.97(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 1050g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ELG-200-48DA to view detailed technical specifications.
No datasheet is available for this part.