Sign in to ask questions about the ABB E221-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB E221-4 technical specifications.
| Mounting | DIN Rail |
| Rated current | 16A |
| Type | single-pole |
| Rated voltage | 250V |
| Power Loss | 0.48W |
| Mounting depth | 68 mm |
| Mounting width | single, two, three and four-pole switches = 17.5 mm = 1 module |
| Withstand capacity | 3 kA; 400 V; cos ϕ = 0.8 |
| Sealable | in the ON / OFF position |
| Colour | Grey |
| Switching Capacity | 1.25 In; 1.1 Un; cos ϕ = 0.6 to DIN VDE 0632, AC 22 to VDE 0660 Part 107, IEC 947-3 |
Download the complete datasheet for ABB E221-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.