Ferrite Core Inductor, 1mH, 20%, 270mA, SMD, Shielded
15uH Ferrite Power Inductor, 2.11A, 20%, Shielded, SMD
SMD Shielded Power Inductor 22uH 1.75A Ferrite 100kHz
68uH Ferrite Shielded SMD Inductor, 1.03A, 20% Tol
SMD Shielded Ferrite Inductor 680uH 20% 330mA 2.58R
SMD Shielded Ferrite Inductor 8.2uH 2.53A 44.1mR DCR
SMD Shielded Power Inductor 82uH 20% 910mA Ferrite
100uH 20% Ferrite Power Inductor, Shielded, SMD
150uH 20% Ferrite Power Inductor, SMD, 690mA
SMD Shielded Ferrite Inductor 470uH 20% 400mA 1.74R 100kHz
SMD Power Inductor, 10uH, 2.41A, Ferrite, Shielded, 20%
SMD Power Inductor 33uH 20% Shielded Ferrite 1.41A 143mR
SMD Power Inductor, 330nH, 6.26A, 7.4mR DCR, Ferrite, Shielded
Ferrite Power Inductor, 2.2uH, 4.76A, Shielded, SMT
SMD Shielded Power Inductor 6.8uH 2.6A Ferrite 100kHz
SMD Shielded Ferrite Inductor 1.5uH 4.94A 11.8mR DCR
SMD Power Inductor, 4.7uH, 3.34A, Shielded, Ferrite, 20%
Ferrite Power Inductor 330uH 450mA Shielded SMD
220uH Ferrite Shielded Inductor, 560mA, 20% Tol, SMD
Ferrite Shielded Inductor 3.3uH 3.94A SMD