Rochester Electronics DS96174CN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Output Current | -60mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS96174CN to view detailed technical specifications.
No datasheet is available for this part.