
5-MHz to 50-MHz 24-bit Channel Link II serializer 48-WQFN -40 to 85
Texas Instruments DS92LV2411SQ/NOPB technical specifications.
| Data Rate | 1.2Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS92LV2411 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV2411SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.