
Texas Instruments DS90LV011ATMFX technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 902mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 17W |
| Power Dissipation | 902mW |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV011ATMFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
