
Texas Instruments DS90CR217MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1785Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Drivers | 3 |
| Number of Inputs | 21 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 129W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CR217MTDX to view detailed technical specifications.
No datasheet is available for this part.