
The DS4-UL is a plunger-type actuator with a contact current rating of 10A and silver contacts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The actuator is rated for IP40 and features a SPDT throw configuration. It is terminated with solder and has an operating force of 13.3N.
Johnson Electric DS4-UL technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operating Force | 13.3N |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric DS4-UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
