Citel Incorporated DS150E-300 technical specifications.
| Type | Three Phase |
| Maximum Surge Current | 140kA |
| Nominal Line Current | 70kA |
| Nominal Line Voltage | 230VAC/400VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Clamping Voltage | 300VAC |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Citel Incorporated DS150E-300 to view detailed technical specifications.
No datasheet is available for this part.