8-channel CML repeater, operating from 2.5V to 3.3V, features 4 functions and a line transceiver interface. This industrial-grade integrated circuit is housed in a 54-terminal R-PQCC-N54 package with dimensions of 5.5mm width and 10mm length. It supports an operating temperature range from -40°C to 85°C.
Texas Instruments DS125BR800ANJYT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N54 |
| Width | 5.5 |
| Length | 10 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS125BR800ANJYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.