Switch Rocker ON OFF SPST Solder Lug Curved Rocker 5A 250VAC
Miyama Electric DS-060K-S-ON-K technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Miyama Electric DS-060K-S-ON-K to view detailed technical specifications.
No datasheet is available for this part.