
PMIC/LED driver for DLP2010 and DLP2010NIR DMDs. Features a 3.6V nominal supply voltage, operating from 2.7V to 6V. This interface IC type, a LED display driver, offers a minimum fmax of 36. Packaged in a 48-terminal QUAD S-PQCC-N48 JEDEC package, measuring 6mm x 6mm. Operates within a temperature range of -10°C to 85°C.
Texas Instruments DLPA2005ERSLT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPA2005ERSLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.