I2C Real-Time Clock (RTC) - 32.768kHz, 1.3-4.4V, 16B, QFN
RTC IC, 5V, Parallel, 8KB NV RAM, 150ns Access, PDIP
RTC IC, Parallel, 70ns Access, 5V, DIP, Clock/Calendar
Illuminated Pushbutton Switch, DPDT, 5A 250VAC, Orange LED, Solder
RTC IC, 2.7-3.6V, 128B NVRAM, I2C/Serial, SSOP, Industrial
Parallel RTC IC, 64Kb NVRAM, 100ns Access, 5V, PDIP
I2C Real Time Clock (RTC) - QFN, 3-5.5V, Industrial
47uH Shielded Wirewound Inductor, 2.02A, 125mR DCR, Ferrite, SMD
33uH Shielded Wirewound Inductor, 1.2A, 0.17 Ohm DCR, Ferrite, SMD
RTC IC, Serial I2C, 56B RAM, 5V, SOIC, Industrial
50 Pos D-Sub Receptacle, Straight, Solder, Gold, 5A
DPDT Pushbutton Switch, 5A 250VAC, Orange LED, Panel Mount
DC SSR, 150VDC Out, 8A, DIN Rail Mount
Illuminated Pushbutton Switch, SPDT, 5A 250VAC, Orange LED, Solder
Illuminated Pushbutton Switch SPDT 5A 250VAC Orange LED Panel Mount
RTC IC, Parallel, 8KB, 70ns, 5V, PDIP
Parallel RTC IC, 150ns Access, 5V, 16Kb RAM, DIP
RTC IC, DIP, Parallel Interface, 5V, 114B RAM
RTC I2C/Serial SOIC 32.768kHz 5.5V 70°C
5V RTC SRAM, 32Kb, 70ns Access, Parallel Interface, PDIP