Integrated Power Designs DC4-70-2002 technical specifications.
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Efficiency | 78(Typ)% |
| Output Power | 50W |
| Input/Output Type | DC/DC |
| Output Current | 6|4A |
| Maximum Input Voltage | 72V |
| Minimum Input Voltage | 36V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| Pin Count | 14 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Power Designs DC4-70-2002 to view detailed technical specifications.
No datasheet is available for this part.