
16-Bit dual serial input multiplying digital-to-analog converter featuring 2 MS/s conversion rate and 1 LSB integral and differential nonlinearity. This component offers a 16-bit resolution with two DAC channels, operating from a 2.7V to 5.5V supply. The device supports SPI interface and has a settling time of 0.5 µs. Packaged in a 16-TSSOP with gold contact plating, it operates within a temperature range of -40°C to 85°C.
Texas Instruments DAC8812ICPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Frequency | 10MHz |
| Height | 1.15mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 25uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Series | DAC8812 |
| Settling Time | 0.5us |
| Supply Current | 2uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8812ICPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
