
14-bit dual-channel multiplying digital-to-analog converter (DAC) with a parallel interface. Features 1LSB differential nonlinearity and integral nonlinearity, and a 0.5µs settling time. Operates with a single supply voltage from 2.7V to 5.5V, consuming a nominal supply current of 3µA. Encased in a 38-TSSOP package, this component is suitable for operation between -40°C and 125°C.
Texas Instruments DAC8805QDBTRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3uA |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Series | DAC8805 |
| Settling Time | 0.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8805QDBTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
