
14-bit, octal channel voltage output digital-to-analog converter (DAC) featuring an ultra-low glitch architecture. This component offers a 2.5V, 2ppm/°C internal reference and operates with a single supply voltage ranging from 2.7V to 5.5V. Key performance specifications include a differential nonlinearity of 0.5 LSB and integral nonlinearity of 4 LSB, with a settling time of 5µs. The device supports an SPI interface and is housed in a 14-TSSOP package with gold contact plating, operating across a temperature range of -40°C to 125°C.
Texas Instruments DAC8168IAPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.2mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | DAC8168 |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8168IAPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
