
12-bit Digital-to-Analog Converter (DAC) with a parallel interface, featuring a 250 kS/s conversion rate and 0.75 LSB differential nonlinearity. This single-channel DAC offers 12-bit resolution with integral nonlinearity of 0.5 LSB, supporting bipolar and unipolar voltage outputs. Operates with dual supply voltages from 11.4V to 16.5V, with a nominal supply current of -23mA. Housed in a 28-SOIC package with gold contact plating, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments DAC811JUG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 0.75LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Nominal Supply Current | -23mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 625mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | DAC811 |
| Settling Time | 4us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC811JUG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
