
12-bit, octal channel voltage output digital-to-analog converter (DAC) featuring an ultra-low glitch and an integrated 2.5V, 2ppm/°C internal reference. This component offers 1LSB integral nonlinearity and 0.25LSB differential nonlinearity, with a settling time of 5µs. It operates from a 2.7V to 5.5V supply voltage, consuming a typical 2.2mW of power. The DAC supports an SPI interface and is housed in a 14-TSSOP package with gold contact plating, suitable for operation between -40°C and 125°C.
Texas Instruments DAC7568IAPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.25LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.2mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7568 |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7568IAPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
