ZF Electronics D419-Q1AA technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 0.1@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ENV |
| Electrical Life | 50000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.15N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics D419-Q1AA to view detailed technical specifications.
No datasheet is available for this part.