Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
Corsair Electrical Connectors D38999/20TA98PN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors D38999/20TA98PN to view detailed technical specifications.
No datasheet is available for this part.