Harwin D3080-46 technical specifications.
| Body Length | 9.13mm |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Material | PBT |
| Length | 9.13mm |
| Material | Brass |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harwin D3080-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.