TE Connectivity D-704-0062 technical specifications.
| Government Qualified | No |
| Heavy Duty | No |
| Insulation Diameter | 0.068inch |
| Length | 10.16mm |
| Packaging | Bag |
| Series | SolderSleeve D-704 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-704-0062 to view detailed technical specifications.
No datasheet is available for this part.