TE Connectivity D-436-37CS2621 technical specifications.
| Color | Blue |
| Insulation | Fully Insulated Heat Shrink |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-37CS2621 to view detailed technical specifications.
No datasheet is available for this part.