TE Connectivity D-436-36CS2651 technical specifications.
| Body Material | Polyvinylidene |
| Body Plating | Tin |
| Color | Red, Blue, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Material | Polyvinylidene |
| Material | Copper Alloy |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-36CS2651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.