
The HCS201T/SN is a surface-mount security IC from Microchip, packaged in a 0.150 inch plastic SOIC-8 package. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 3.5V and 13V. This lead-free device is RoHS compliant and available in tape and reel packaging with 3300 units per package.
Microchip HCS201T/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS201T/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
