SPST-NO Snap Action Switch, 100mA, 12VDC, SMD, Right Angle
SPST-NC Snap Action Switch, 100mA 12VDC, SMD, Right Angle
SPST-NC Snap Action Switch, 100mA, 12VDC, Surface Mount, Right Angle
3-Output DC/DC Converter, 63W, 5V/6A, 24V/2A, -24V/0.5A, 90-264VAC Input
60W 4-Output DC/DC Converter, 90-264VAC Input, 3.3V/12V/-12V/5V
SPST-NO Snap Action Switch, 12VDC, 100mA, SMD, Right Angle
60W DC-DC Converter, 3.3V Out, 15.1A, 90-264VAC In, Board Mount
SPST-NC Detector Switch, 100mA, 12VDC, SMD, Right Angle
60W 3-Out DC/DC Converter, 5V/6A, 12V/3A, -12V/0.8A, 90-264VAC
60W 3-Out DC/DC Converter, 90-264VAC In, 5V/12V/-12V Out
60W 4-Out DC/DC Converter, 90-264VAC In, 5V/15V/-15V/-5V Out
SPDT Slide Switch, 100mA, 12V, SMD, Right Angle
Slide Switch SPDT 100mA 12V SMD Right Angle
60W 19V DC/DC Converter, 3.3A, 90-264VAC Input
60W 12V DC/DC Converter, 5.2A, 90-264VAC Input, Board Mount
SPST-NC Snap Action Switch, 100mA, 12VDC, SMD, Right Angle
SPST-NO Snap Action Switch, 100mA, 12V DC, Surface Mount, Right Angle
SPST-NO 100mA 12V Right Angle Snap Action Switch
DP3T Slide Switch, 3 Pos, 0.3A 125VAC, PC Pins, Through Hole
DC/DC Converter 60W 36V 1.7A Board Mount