This circular connector features 99 contacts with crimp termination, suitable for cable mounting. It has a straight body orientation and a plug-in gender. The operating temperature range is -65°C to 175°C. The connector is designed for general use.
Souriau D38999/26JJ7PE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 99 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 99 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 45/5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/26JJ7PE to view detailed technical specifications.
No datasheet is available for this part.