
LED Mounting Hardware 5MM PNL/.025"HDR 18"
VCC (Visual Communications Company) CNX_C_E_2_1_18 technical specifications.
| Body Length | 18mm |
| Package/Case | Module |
| Color | Red |
| Material | Thermoplastic |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_C_E_2_1_18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.