
Dual common mode choke with 49mH inductance, designed for power and signal line applications. Features a ferrite core, 880mA current rating, and 850mΩ DC resistance. This through-hole component offers a vertical mounting style with radial pin terminations. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Eaton CMT1-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CMT1-2-R technical specifications.
| Core Material | Ferrite |
| Current | 880mA |
| Current Rating | 880mA |
| DC Resistance (DCR) | 850mR |
| Depth | 22mm |
| Height | 36.5mm |
| Inductance | 49mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 1.161inch |
| Max Current Rating | 880mA |
| Max DC Current | 880mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Style | VERTICAL |
| Number of Lines | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 1.2oz |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT1-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.