Taiyo Yuden CM04RC07 technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 500Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 2.5A |
| Max DC Resistance | 0.06Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 50VDC |
| Mounting | Surface Mount |
| Product Length | 9.5mm |
| Product Depth | 5.4mm |
| Height | 4.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Taiyo Yuden CM04RC07 to view detailed technical specifications.
No datasheet is available for this part.