Search Results for "cl10b474ko8nnnc samsung electro mechanics"
Filters
CL10B474KO8NNNC
Samsung
MLCC Ceramic Capacitor 0.47uF 16V X7R 10% 0603 SMD
Datasheet
0603
Active
Capacitance:
470nF
Case Code (Imperial):
0603
Case Code (Metric):
1608
Package/Case:
0603
Distributor
Stock
249+
830+
Quest
1,760
$0.0603
$0.0402