California Eastern Laboratories CG2176X3-C2 technical specifications.
| Switch Type | SPDT |
| Number of Switches | 1 |
| Switch Configuration | Single SPDT |
| Frequency Band | 2300 to 5850MHz |
| Maximum Frequency | 5850MHz |
| Minimum Isolation Voltage | 19dB |
| Maximum Insertion Loss | 0.75dB |
| Technology | pHEMT GaAs |
| Switching Speed | 250ns |
| High Control Voltage | 1.8 to 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | TSON EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for California Eastern Laboratories CG2176X3-C2 to view detailed technical specifications.
No datasheet is available for this part.