Quest CFC-7115 technical specifications.
| Package/Case | Aluminum |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Quest CFC-7115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.