
TE Connectivity CES-4 technical specifications.
| Body Material | Polyolefin, PO |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 40.64mm |
| Length | 3.85inch |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Wire/Cable Diameter | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
