TE Connectivity CES-4-F1 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 101.6mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 10 |
| Wire/Cable Diameter | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-4-F1 to view detailed technical specifications.
No datasheet is available for this part.