
TE Connectivity CES-3 technical specifications.
| Body Material | PO, Polyolefin, Nylon |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 30.48mm |
| Length | 3.55inch |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-3 to view detailed technical specifications.
No datasheet is available for this part.
