TE Connectivity CES-3-T1 technical specifications.
| Color | Black |
| Length | 88.9mm |
| Material | PO, Polyolefin |
| Mount | Cable |
| Package Quantity | 10 |
| Wire/Cable Diameter | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-3-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.