
16-bit ultra-low-power wireless microcontroller featuring a 20MHz MSP430 core. Offers 32KB Flash and 4KB RAM, with 6 channels of 10-bit ADC. Supports I2C, SPI, and UART interfaces, operating from 1.8V to 3.6V. Includes 30 programmable I/Os and 2 timers, with a sub-1GHz operating frequency range of 300 MHz to 928 MHz. Packaged in a 48-VQFN with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments CC430F5147IRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | MSP430 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 36mA |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 6 |
| Number of ADC Channels | 6 |
| Number of GPIO | 30 |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz to 928 MHz |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Series | CC430F5147 |
| Watchdog Timer | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC430F5147IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
