
Texas Instruments CC1010PAGG3 technical specifications.
| Package/Case | TQFP |
| Current - Receiving | 11.9mA |
| Current - Transmitting | 26.6mA |
| Depth | 10mm |
| Frequency | 915MHz |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 26 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -107dBm |
| Series | CC1010 |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1010PAGG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.