8-bit FLASH microcontroller operating at a maximum clock frequency of 24MHz. This industrial-grade component features 32768 words of FLASH memory and 2176 bytes of RAM. It offers 26 I/O lines, PWM channels, ADC, and DMA channels. Encased in a 64-terminal PQFP package with dimensions of 9.95mm x 9.95mm, it operates within a temperature range of -40°C to 85°C and a supply voltage of 2.7V to 3.6V.
Texas Instruments CC1010-STR1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 9.95 |
| Length | 9.95 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2176 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC1010-STR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.