
300-1000 MHz RF Transceiver and Microcontroller, TQFP package with gold contact plating. Features SPI and UART interfaces, 2KB memory, and 26 GPIO pins. Operates at 915MHz with a maximum frequency of 1GHz, supporting data rates up to 76.8Kbps. Offers a sensitivity of -107dBm and output power of 10dBm. Power consumption includes 11.9mA for receiving and 26.6mA for transmitting. Operates within a supply voltage range of 2.7V to 3.6V and an extended temperature range of -40°C to 85°C.
Texas Instruments CC1010-RTY1 technical specifications.
| Bandwidth | 1GHz |
| Package/Case | TQFP |
| Contact Plating | Gold |
| Current - Receiving | 11.9mA |
| Current - Transmitting | 26.6mA |
| Data Rate | 76.8Kbps |
| Depth | 10mm |
| Frequency | 915MHz |
| Height | 1mm |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 1GHz |
| Memory Size | 2KB |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of GPIO | 26 |
| Operating Frequency | 1000 MHz |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -107dBm |
| Series | CC1010 |
| Termination | SMD/SMT |
| Weight | 0.00969oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1010-RTY1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
