The CBC-10HB automatic reset circuit breaker is a 14V, 10A device with a chassis mount. It features a stud termination and is packaged in bulk quantities of 10 units. The CBC-HB series includes this product, which is suitable for general applications.
Eaton CBC-10HB technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 10A |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CBC-HB |
| Termination | Stud |
| DC Rated Voltage | 14V |
| Weight | 0.544oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CBC-10HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.